2388376-4 | |
---|---|
DigiKey Part Number | 17-2388376-4-ND |
Manufacturer | |
Manufacturer Product Number | 2388376-4 |
Description | POWER TAB TERM, PCB, BATT PLATFO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.276" (7.01mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.276" (7.01mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.492" (12.50mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.98700 | ¥39.87 |
25 | ¥3.97480 | ¥99.37 |
50 | ¥3.87300 | ¥193.65 |
100 | ¥3.32210 | ¥332.21 |
250 | ¥3.00520 | ¥751.30 |
500 | ¥2.83824 | ¥1,419.12 |
1,000 | ¥2.48759 | ¥2,487.59 |
2,500 | ¥2.45418 | ¥6,135.45 |