2383945-6 | |
---|---|
DigiKey Part Number | 17-2383945-6TR-ND - Tape & Reel (TR) 17-2383945-6CT-ND - Cut Tape (CT) 17-2383945-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383945-6 |
Description | TERMI-BLOK SMD MOUNT 180_6P_3.81 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383945-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥31.20300 | ¥9,360.90 |
600 | ¥29.18392 | ¥17,510.35 |
1,500 | ¥26.06367 | ¥39,095.50 |
3,000 | ¥24.22819 | ¥72,684.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.07200 | ¥190.72 |
25 | ¥18.97120 | ¥474.28 |
50 | ¥18.77760 | ¥938.88 |
100 | ¥17.22920 | ¥1,722.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.21000 | ¥47.21 |
10 | ¥35.96700 | ¥359.67 |
25 | ¥33.68680 | ¥842.17 |
50 | ¥29.94460 | ¥1,497.23 |
100 | ¥29.29370 | ¥2,929.37 |