2383945-5 | |
---|---|
DigiKey Part Number | 17-2383945-5TR-ND - Tape & Reel (TR) 17-2383945-5CT-ND - Cut Tape (CT) 17-2383945-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383945-5 |
Description | TERMI-BLOK SMD MOUNT 180_5P_3.81 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383945-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥27.26307 | ¥8,178.92 |
600 | ¥25.21445 | ¥15,128.67 |
1,500 | ¥22.53545 | ¥33,803.18 |
3,000 | ¥20.80196 | ¥62,405.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥16.37000 | ¥163.70 |
25 | ¥16.28840 | ¥407.21 |
50 | ¥16.12260 | ¥806.13 |
100 | ¥14.79340 | ¥1,479.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.56000 | ¥40.56 |
10 | ¥30.87700 | ¥308.77 |
25 | ¥28.92520 | ¥723.13 |
50 | ¥25.71000 | ¥1,285.50 |
100 | ¥25.15100 | ¥2,515.10 |