2383942-8 | |
---|---|
DigiKey Part Number | 17-2383942-8TR-ND - Tape & Reel (TR) 17-2383942-8CT-ND - Cut Tape (CT) 17-2383942-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383942-8 |
Description | TERMI-BLOK SMD MOUNT 180_8P_3.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383942-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥40.02807 | ¥12,008.42 |
600 | ¥37.43798 | ¥22,462.79 |
1,500 | ¥33.43515 | ¥50,152.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥24.33400 | ¥243.34 |
25 | ¥24.21240 | ¥605.31 |
50 | ¥23.96460 | ¥1,198.23 |
100 | ¥21.60590 | ¥2,160.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥42.79800 | ¥427.98 |
25 | ¥40.71120 | ¥1,017.78 |
50 | ¥36.95260 | ¥1,847.63 |
100 | ¥35.49050 | ¥3,549.05 |