2383942-7 | |
---|---|
DigiKey Part Number | 17-2383942-7TR-ND - Tape & Reel (TR) 17-2383942-7CT-ND - Cut Tape (CT) 17-2383942-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383942-7 |
Description | TERMI-BLOK SMD MOUNT 180_7P_3.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383942-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥35.61553 | ¥10,684.66 |
600 | ¥33.31102 | ¥19,986.61 |
1,500 | ¥29.74947 | ¥44,624.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥21.65800 | ¥216.58 |
25 | ¥21.54280 | ¥538.57 |
50 | ¥21.32260 | ¥1,066.13 |
100 | ¥19.22420 | ¥1,922.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.86000 | ¥53.86 |
10 | ¥41.04900 | ¥410.49 |
25 | ¥38.45160 | ¥961.29 |
50 | ¥34.17940 | ¥1,708.97 |
100 | ¥33.43550 | ¥3,343.55 |