2383938-6 | |
---|---|
DigiKey Part Number | 17-2383938-6TR-ND - Tape & Reel (TR) 17-2383938-6CT-ND - Cut Tape (CT) 17-2383938-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383938-6 |
Description | TERMI-BLOK SMD MOUNT 180_6P_5 MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383938-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
230 | ¥26.62783 | ¥6,124.40 |
460 | ¥26.47470 | ¥12,178.36 |
690 | ¥24.48517 | ¥16,894.77 |
1,150 | ¥21.88367 | ¥25,166.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥29.99100 | ¥299.91 |
25 | ¥29.84120 | ¥746.03 |
50 | ¥29.53580 | ¥1,476.79 |
100 | ¥26.62790 | ¥2,662.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.33000 | ¥39.33 |
10 | ¥29.98200 | ¥299.82 |
25 | ¥28.08760 | ¥702.19 |
50 | ¥24.96620 | ¥1,248.31 |
100 | ¥24.42360 | ¥2,442.36 |