2377194-1 | |
---|---|
DigiKey Part Number | 17-2377194-1-ND |
Manufacturer | |
Manufacturer Product Number | 2377194-1 |
Description | CVTY PLUG,0.64 GENER. Y,CVTY DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For Generation Y Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | Generation Y Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.43200 | ¥54.32 |
100 | ¥4.38220 | ¥438.22 |
1,000 | ¥3.40102 | ¥3,401.02 |
5,000 | ¥2.96733 | ¥14,836.65 |
10,000 | ¥2.82495 | ¥28,249.50 |