2364150-1 | |
---|---|
DigiKey Part Number | 17-2364150-1-ND |
Manufacturer | |
Manufacturer Product Number | 2364150-1 |
Description | SPE T1 INDUSTRIAL PLUG IP20 KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Shielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.345" (34.16mm) | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.74000 | ¥111.74 |
10 | ¥109.43800 | ¥1,094.38 |
25 | ¥106.52480 | ¥2,663.12 |
50 | ¥101.28520 | ¥5,064.26 |
100 | ¥91.38900 | ¥9,138.90 |
250 | ¥90.80712 | ¥22,701.78 |
500 | ¥79.16520 | ¥39,582.60 |
1,000 | ¥78.58304 | ¥78,583.04 |