2363929-2 | ||
---|---|---|
DigiKey Part Number | 17-2363929-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2363929-2 | |
Description | CBL ASSY SSL N BRACKT MNT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Socket, 5 Position To Wire Leads Multiple, Individual 10.83" (275.0mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2363929-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Socket, 5 Position | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 10.83" (275.0mm) | |
Features | Bracket Mount, Dimming | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.97000 | ¥194.97 |
24 | ¥160.96125 | ¥3,863.07 |
120 | ¥138.26117 | ¥16,591.34 |