2359615-3 | ||
---|---|---|
DigiKey Part Number | 17-2359615-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 2359615-3 | |
Description | LUMAWISE ENDURANCE N+ GRAY TALL | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.01000 | ¥36.01 |
10 | ¥32.05700 | ¥320.57 |
25 | ¥31.88800 | ¥797.20 |
50 | ¥31.56200 | ¥1,578.10 |
100 | ¥28.45560 | ¥2,845.56 |
250 | ¥28.29192 | ¥7,072.98 |
500 | ¥26.16588 | ¥13,082.94 |
1,000 | ¥23.38570 | ¥23,385.70 |
2,500 | ¥21.58678 | ¥53,966.95 |