2359482-6 | ||
---|---|---|
DigiKey Part Number | 17-2359482-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 2359482-6 | |
Description | BASE ASSEMBLY, LIGHT CONTROLLER, | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Connector Module Base For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Module Base | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥19.77066 | ¥593,119.80 |