2341474-3 | ||
---|---|---|
DigiKey Part Number | 17-2341474-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 2341474-3 | |
Description | SEALING CAP, RCPT, LUMAWISE ENDU | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For | |
Datasheet | Datasheet | |
EDA/CAD Models | 2341474-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polybutylene Terephthalate (PBT) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.93000 | ¥24.93 |
10 | ¥22.22500 | ¥222.25 |
25 | ¥22.11240 | ¥552.81 |
50 | ¥21.88700 | ¥1,094.35 |
100 | ¥20.08190 | ¥2,008.19 |
250 | ¥19.96968 | ¥4,992.42 |
500 | ¥18.16434 | ¥9,082.17 |
1,000 | ¥16.24641 | ¥16,246.41 |
2,500 | ¥15.00535 | ¥37,513.38 |