2331631-1 | ||
---|---|---|
DigiKey Part Number | 17-2331631-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2331631-1 | |
Description | GUIDE RAIL VERTICAL 74 POSN SLIV | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Card Guide For | |
Datasheet | Datasheet | |
EDA/CAD Models | 2331631-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Card Guide | |
For Use With/Related Products | - | |
Number of Positions | 74 | |
Features | - | |
Material | Nylon, Glass Filled | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥69.51160 | ¥312,802.20 |