2317206-8 | ||
---|---|---|
DigiKey Part Number | 17-2317206-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 2317206-8 | |
Description | 8P, AMPMODU 2MM, IDC RECEPTACLE, | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥16.12300 | ¥161.23 |
28 | ¥16.04357 | ¥449.22 |
56 | ¥15.88071 | ¥889.32 |
112 | ¥14.57089 | ¥1,631.94 |
252 | ¥14.48885 | ¥3,651.19 |
504 | ¥13.17911 | ¥6,642.27 |
1,008 | ¥11.78758 | ¥11,881.88 |
2,520 | ¥10.88713 | ¥27,435.57 |