2317206-4 | ||
---|---|---|
DigiKey Part Number | 17-2317206-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 2317206-4 | |
Description | 4P, AMPMODU 2MM, IDC RECEPTACLE, | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.14400 | ¥81.44 |
25 | ¥7.84480 | ¥196.12 |
55 | ¥7.76909 | ¥427.30 |
110 | ¥7.01082 | ¥771.19 |
275 | ¥6.78302 | ¥1,865.33 |
550 | ¥6.17671 | ¥3,397.19 |
1,045 | ¥5.53255 | ¥5,781.51 |
2,530 | ¥5.15362 | ¥13,038.66 |