2316852-1 | ||
---|---|---|
DigiKey Part Number | 17-2316852-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2316852-1 | |
Description | SENSOR MULTI FUNCTION I2C OUTPUT | |
Customer Reference | ||
Detailed Description | Gas, Humidity, Light, Motion, Temperature Sensor I2C Output | |
EDA/CAD Models | 2316852-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Gas, Humidity, Light, Motion, Temperature | |
Output Type | I2C | |
Operating Temperature | -5°C ~ 50°C | |
Base Product Number |