2316817-1 | ||
---|---|---|
DigiKey Part Number | 17-2316817-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2316817-1 | |
Description | HD3 TAB CONTACT AU0.38 S SIZE L/ | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Blade 24-28 AWG Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2316817-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.37000 | ¥63.70 |
25 | ¥6.34400 | ¥158.60 |
50 | ¥6.13080 | ¥306.54 |
100 | ¥5.14070 | ¥514.07 |
250 | ¥4.81956 | ¥1,204.89 |
500 | ¥4.55176 | ¥2,275.88 |
1,000 | ¥3.98941 | ¥3,989.41 |
2,500 | ¥3.77525 | ¥9,438.12 |