2316108-6 | ||
---|---|---|
DigiKey Part Number | 17-2316108-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 2316108-6 | |
Description | CONN RCPT HSG 6POS 2.00MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2316108-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥3.05100 | ¥30.51 |
25 | ¥3.03760 | ¥75.94 |
50 | ¥2.96080 | ¥148.04 |
100 | ¥2.54050 | ¥254.05 |
250 | ¥2.29780 | ¥574.45 |
500 | ¥2.24740 | ¥1,123.70 |