2314786-2 | ||
---|---|---|
DigiKey Part Number | 17-2314786-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2314786-2 | |
Description | LUMAWISE N ENHANCED BASE, FM OFF | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 7 Position Base - Panel Mount Board to Cable/Wire Poke-In | |
Datasheet | Datasheet | |
EDA/CAD Models | 2314786-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Base - Panel Mount | |
Number of Positions | 7 | |
Mounting Type | PCB | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | - | |
Current Rating (Amps) | 10A | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥620.22000 | ¥620.22 |
10 | ¥532.72100 | ¥5,327.21 |
100 | ¥506.08570 | ¥50,608.57 |