2314277-2 | ||
---|---|---|
DigiKey Part Number | 17-2314277-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2314277-2 | |
Description | SENSOR AUDIO/HUM/LGT/MOT I2C OUT | |
Customer Reference | ||
Detailed Description | Audio, Humidity, Light, Motion, Temperature Sensor I2C Output | |
EDA/CAD Models | 2314277-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Audio, Humidity, Light, Motion, Temperature | |
Output Type | I2C | |
Operating Temperature | -5°C ~ 50°C | |
Base Product Number |