2304886-1 | |
---|---|
DigiKey Part Number | A124578-ND |
Manufacturer | |
Manufacturer Product Number | 2304886-1 |
Description | CABLE M-M 250MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Plug to Plug 0.820' (250.00mm, 9.843") Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2304886-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 3 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | - | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Black | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.09000 | ¥88.09 |
10 | ¥79.65500 | ¥796.55 |
25 | ¥77.54880 | ¥1,938.72 |
50 | ¥74.60000 | ¥3,730.00 |
100 | ¥69.12110 | ¥6,912.11 |
250 | ¥68.69944 | ¥17,174.86 |
500 | ¥66.17046 | ¥33,085.23 |
1,000 | ¥59.00551 | ¥59,005.51 |