2301996-2 | ||
---|---|---|
DigiKey Part Number | A126232TR-ND - Tape & Reel (TR) A126232CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2301996-2 | |
Description | CONN JACK 2PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | 2301996-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.94000 | ¥58.94 |
10 | ¥53.32000 | ¥533.20 |
25 | ¥51.90600 | ¥1,297.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥61.59063 | ¥4,927.25 |
160 | ¥61.26225 | ¥9,801.96 |