228045-1 | |
---|---|
DigiKey Part Number | A20129-ND |
Manufacturer | |
Manufacturer Product Number | 228045-1 |
Description | CONN COUPLER RCPT DNP-DNP DUPLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector DNP Receptacle To DNP Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | DNP Receptacle | |
Convert To (Adapter End) | DNP Receptacle | |
Simplex/Duplex | Duplex | |
Mode | - | |
Mounting Type | Panel Mount | |
Housing Material | - | |
Ferrule Material | - | |
Features | Dust Cap | |
Color | - | |
Base Product Number |