228042-1 | ||
---|---|---|
DigiKey Part Number | A1707-ND | |
Manufacturer | ||
Manufacturer Product Number | 228042-1 | |
Description | CONN COUPLR RCPT DNP-DNP SIMPLEX | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector DNP Receptacle To DNP Receptacle Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coupler | |
Convert From (Adapter End) | DNP Receptacle | |
Convert To (Adapter End) | DNP Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 65°C | |
Base Product Number |