2274843-2 | ||
---|---|---|
DigiKey Part Number | A125768-ND | |
Manufacturer | ||
Manufacturer Product Number | 2274843-2 | |
Description | CONN CFP2 CAGE PRESS-FIT R/A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Position CFP2 Cage Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2274843-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | CFP2 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.93000 | ¥225.93 |
10 | ¥186.50200 | ¥1,865.02 |
30 | ¥173.35267 | ¥5,200.58 |
80 | ¥163.78775 | ¥13,103.02 |
230 | ¥160.20096 | ¥36,846.22 |
440 | ¥159.00564 | ¥69,962.48 |