2267221-3 | ||
---|---|---|
DigiKey Part Number | A126644-ND | |
Manufacturer | ||
Manufacturer Product Number | 2267221-3 | |
Description | CORD 10AWG EV TYPE 1 TO CBL 20' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 20.00' (6.10m) Power Cord Black EV Type 1 To Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | EV Type 1 | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 10 AWG | |
Shielding | - | |
Length | 20.00' (6.10m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 240VAC | |
Current Rating (Amps) | 32A | |
Operating Temperature | 105°C | |
Features | Charging, Electric Vehicles, Locking | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,144.12000 | ¥1,144.12 |
10 | ¥1,111.89100 | ¥11,118.91 |
25 | ¥1,063.54880 | ¥26,588.72 |
50 | ¥1,031.31940 | ¥51,565.97 |