2267185-2 | ||
---|---|---|
DigiKey Part Number | A126635-ND | |
Manufacturer | ||
Manufacturer Product Number | 2267185-2 | |
Description | CORD 10AWG EV TYPE 1 TO CBL 15' | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 15.00' (4.57m) Power Cord Black EV Type 1 To Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | EV Type 1 | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 10 AWG | |
Shielding | - | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 240VAC | |
Current Rating (Amps) | 32A | |
Operating Temperature | 105°C | |
Features | Charging, Electric Vehicles, Industrial Environments - IP66, Locking | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥928.64000 | ¥928.64 |
10 | ¥902.44500 | ¥9,024.45 |
25 | ¥863.20960 | ¥21,580.24 |
50 | ¥837.05140 | ¥41,852.57 |