226023-1 | ||
---|---|---|
DigiKey Part Number | 226023-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 226023-1 | |
Description | CONN SOCKET CONTACT SOLDER GOLD | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Coax Gold Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Socket | |
Type | - | |
Mounting Type | Through Hole, Right Angle | |
Impedance | Non-Matched | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | Locking Latch | |
Board Thickness | 0.062" (1.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥201.39438 | ¥100,697.19 |