225790-8 | |
---|---|
DigiKey Part Number | 225790-8-ND |
Manufacturer | |
Manufacturer Product Number | 225790-8 |
Description | CONTACT PIN COAX RG-188/316 GOLD |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Pin, Center RG-188, 316 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin, Center | |
Contact Termination | Crimp | |
Wire Gauge | RG-188, 316 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |