2236048-1 | |
---|---|
DigiKey Part Number | 17-2236048-1-ND |
Manufacturer | |
Manufacturer Product Number | 2236048-1 |
Description | KIT SEC.LOCK FOR 32 WAYS CONN. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Secondary Lock For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Secondary Lock | |
Number of Positions | 32 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.40600 | ¥24.06 |
100 | ¥2.13770 | ¥213.77 |