2227729-1 | |
---|---|
DigiKey Part Number | 2227729-1-ND |
Manufacturer | |
Manufacturer Product Number | 2227729-1 |
Description | CONN ZSFP+ CAGE 1X4 PRESSFIT R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position zSFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227729-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | zSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.41000 | ¥238.41 |
10 | ¥196.80700 | ¥1,968.07 |
25 | ¥182.92920 | ¥4,573.23 |
50 | ¥172.83600 | ¥8,641.80 |
100 | ¥169.05200 | ¥16,905.20 |
250 | ¥167.79048 | ¥41,947.62 |
500 | ¥161.48250 | ¥80,741.25 |