2227317-1 | ||
---|---|---|
DigiKey Part Number | A120621-ND | |
Manufacturer | ||
Manufacturer Product Number | 2227317-1 | |
Description | CONN SFP CAGE PRESS-FIT R/A | |
Customer Reference | ||
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2227317-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥15.26600 | ¥152.66 |
25 | ¥14.81400 | ¥370.35 |
50 | ¥14.66460 | ¥733.23 |
100 | ¥13.61220 | ¥1,361.22 |
250 | ¥13.38676 | ¥3,346.69 |
500 | ¥12.18348 | ¥6,091.74 |
1,000 | ¥10.90487 | ¥10,904.87 |
2,500 | ¥10.07764 | ¥25,194.10 |