2213899-4 | ||
---|---|---|
DigiKey Part Number | 17-2213899-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213899-4 | |
Description | RCPT ASSY,DIMMABLE PHOTOCONTROL, | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Socket, 7 Position (4 Dimmable, 3 Power) To Wire Leads Multiple, Individual | |
Datasheet | Datasheet | |
EDA/CAD Models | 2213899-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | Socket, 7 Position (4 Dimmable, 3 Power) | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | - | |
Features | Dimming | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.34000 | ¥93.34 |
10 | ¥81.05100 | ¥810.51 |
100 | ¥71.98530 | ¥7,198.53 |