2213362-3 | ||
---|---|---|
DigiKey Part Number | A118882-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213362-3 | |
Description | RCPT ASSY DIM PHTCNTRL 3/2 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Socket, 5 Position (2 Dimmable, 3 Power) To Wire Leads Multiple, Individual 12.00" (304.8mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2213362-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | Socket, 5 Position (2 Dimmable, 3 Power) | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 12.00" (304.8mm) | |
Features | Dimming | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.21000 | ¥118.21 |
10 | ¥89.18600 | ¥891.86 |
100 | ¥74.91440 | ¥7,491.44 |
500 | ¥68.79926 | ¥34,399.63 |
1,000 | ¥64.97707 | ¥64,977.07 |