2213225-1 | ||
---|---|---|
DigiKey Part Number | A123765-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213225-1 | |
Description | SKT HOUSING ASSY, PANEL, 5P, A C | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 5 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2213225-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug Housing for Socket Contact | |
Number of Positions | 5 | |
Mounting Type | Panel Mount | |
Termination | Crimp | |
Pitch | - | |
Fastening Type | - | |
Features | Keyed | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 20A | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥25.80600 | ¥258.06 |
25 | ¥25.12960 | ¥628.24 |
50 | ¥24.58900 | ¥1,229.45 |
100 | ¥23.78610 | ¥2,378.61 |