2205063-1 | ||
---|---|---|
DigiKey Part Number | A123290-ND | |
Manufacturer | ||
Manufacturer Product Number | 2205063-1 | |
Description | CABLE ASSEMBLY HEADER WTW 10POS | |
Manufacturer Standard Lead Time | 48 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥22.18600 | ¥221.86 |
25 | ¥22.07080 | ¥551.77 |
50 | ¥21.84320 | ¥1,092.16 |
100 | ¥19.69370 | ¥1,969.37 |
250 | ¥19.58024 | ¥4,895.06 |
500 | ¥18.10890 | ¥9,054.45 |
1,000 | ¥16.18481 | ¥16,184.81 |
2,500 | ¥14.93985 | ¥37,349.62 |