2195630-1 | ||
---|---|---|
DigiKey Part Number | 17-2195630-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2195630-1 | |
Description | COAXIAL CABLF,RP-SMA | |
Customer Reference | ||
Detailed Description | 2.45GHz, 5.5GHz Wi-Fi Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 2dBi Connector Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2195630-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 2dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.252" (108.00mm) | |
Applications | Wi-Fi | |
Base Product Number |