2181148-2 | |
---|---|
DigiKey Part Number | 2181148-2-ND |
Manufacturer | |
Manufacturer Product Number | 2181148-2 |
Description | C/A, NECTOR, HV-2, PLUG-PIGTAI |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug - Mini HVL HV-2 To Wire Leads White 48.0" (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Plug - Mini HVL HV-2 | |
2nd Connector | Wire Leads | |
Color | White | |
Length | 48.0" (1.22m) | |
Features | - | |
Base Product Number |