2181148-1 | ||
---|---|---|
DigiKey Part Number | A104288-ND | |
Manufacturer | ||
Manufacturer Product Number | 2181148-1 | |
Description | CABLE SPT-2 PLUG TO PIGTAIL | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Plug - Mini HVL HV-2 To Wire Leads White 24.0" (609.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug - Mini HVL HV-2 | |
2nd Connector | Wire Leads | |
Color | White | |
Length | 24.0" (609.6mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.66000 | ¥55.66 |
25 | ¥47.24320 | ¥1,181.08 |
100 | ¥43.15900 | ¥4,315.90 |
1,000 | ¥36.00809 | ¥36,008.09 |