2177526-4 | ||
---|---|---|
DigiKey Part Number | 17-2177526-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 2177526-4 | |
Description | CABLE INSERT TOOL,50QMM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Retainer For | |
Datasheet | Datasheet | |
EDA/CAD Models | 2177526-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.57000 | ¥18.57 |
10 | ¥16.15200 | ¥161.52 |
100 | ¥14.34550 | ¥1,434.55 |