2177090-2 | ||
---|---|---|
DigiKey Part Number | 17-2177090-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2177090-2 | |
Description | STEEL,OUTER FERRULE,8MM HV,35SQM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ferrule For | |
Datasheet | Datasheet | |
EDA/CAD Models | 2177090-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ferrule | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥19.44800 | ¥194.48 |
100 | ¥17.27000 | ¥1,727.00 |