216330-2 | ||
---|---|---|
DigiKey Part Number | 216330-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 216330-2 | |
Description | CONN TERM RCPT 14-17AWG CRIMP | |
Manufacturer Standard Lead Time | 55 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Crimp on Receptacle Connector Crimp 14-17 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 216330-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimp on Receptacle | |
Termination | Crimp | |
Wire Gauge | 14-17 AWG | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥3.49287 | ¥41,914.44 |