2161400-5 | ||
---|---|---|
DigiKey Part Number | 17-2161400-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 2161400-5 | |
Description | AMP 3K/40 CE EL TERMINATOR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bench Press without Applicator Tool Varies by Applicator | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Bench Press without Applicator | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Varies by Applicator | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39,895.15000 | ¥39,895.15 |