2159684-4 | ||
---|---|---|
DigiKey Part Number | 2159684-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 2159684-4 | |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ Point Five, Ethernet) 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ Point Five, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |