2154168-1 | ||
---|---|---|
DigiKey Part Number | A101489-ND | |
Manufacturer | ||
Manufacturer Product Number | 2154168-1 | |
Description | RECT HEAT SINK LN24 INTEMATIX | |
Customer Reference | ||
Detailed Description | Nevalo Rectangular LN24, Intematix Heat Sink | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Heat Sink | |
For Use With/Related Products | LN24, Intematix | |
Shape | Rectangular | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |