215297-5 | |
---|---|
DigiKey Part Number | A113138-ND |
Manufacturer | |
Manufacturer Product Number | 215297-5 |
Description | CONN RCPT 5POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 215297-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Insulation Color | Green | |
Insulation Height | 0.276" (7.00mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyester, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥8.02100 | ¥80.21 |
144 | ¥6.90313 | ¥994.05 |
1,008 | ¥5.44784 | ¥5,491.42 |
5,040 | ¥4.92544 | ¥24,824.22 |
10,080 | ¥4.61805 | ¥46,549.94 |