2142758-2 | ||
---|---|---|
DigiKey Part Number | 2142758-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2142758-2 | |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ Point Five, Ethernet) 3.28' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ Point Five, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Molded Plug, Pull Tab | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥111.38493 | ¥556,924.65 |