213973-1 | ||
---|---|---|
DigiKey Part Number | A113113-ND | |
Manufacturer | ||
Manufacturer Product Number | 213973-1 | |
Description | CONN PLUG HSG 30POS 5.00MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 30 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Solder | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.02000 | ¥159.02 |
10 | ¥155.70000 | ¥1,557.00 |
25 | ¥151.55520 | ¥3,788.88 |
50 | ¥144.10300 | ¥7,205.15 |
100 | ¥130.02380 | ¥13,002.38 |
250 | ¥129.19540 | ¥32,298.85 |
500 | ¥112.63184 | ¥56,315.92 |