2138839-1 | |
---|---|
DigiKey Part Number | A139290-ND |
Manufacturer | |
Manufacturer Product Number | 2138839-1 |
Description | CONN PLUG HSG 28POS 5.30MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Plug Black 0.209" (5.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2138839-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.209" (5.30mm) | |
Number of Rows | 4 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Right Angle Cable Exit | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.95000 | ¥108.95 |
10 | ¥98.52700 | ¥985.27 |
30 | ¥95.92133 | ¥2,877.64 |
80 | ¥92.27288 | ¥7,381.83 |
230 | ¥85.49548 | ¥19,663.96 |
440 | ¥84.97407 | ¥37,388.59 |
950 | ¥81.84615 | ¥77,753.84 |