2134439-2 | ||
---|---|---|
DigiKey Part Number | A108323-ND | |
Manufacturer | ||
Manufacturer Product Number | 2134439-2 | |
Description | CONN SCKT BACKPLATE FOR LGA2011 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector ILM Assembly For LGA 2011 Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 2134439-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | ILM Assembly | |
For Use With/Related Products | LGA 2011 Connectors | |
Body Material | Stainless Steel | |
Body Finish | - | |
Color | Silver | |
Features | Cover | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.21000 | ¥124.21 |
10 | ¥121.58900 | ¥1,215.89 |
25 | ¥118.35240 | ¥2,958.81 |
80 | ¥112.53163 | ¥9,002.53 |
230 | ¥101.53713 | ¥23,353.54 |
440 | ¥100.89027 | ¥44,391.72 |